LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MCS04020C3094FE000 product image
Images for reference only

VISHAY MCS04020C3094FE000

Manufacturer
MPN
MCS04020C3094FE000
LCSC Part #
C4090061
Packaging
0402
Customer #
Key Attributes
RES 3.09MΩ ±1% 100mW 0402
DatasheetVISHAY MCS04020C3094FE000
RoHS Compliance1 documents available
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0304$ 0.03
200+$ 0.0118$ 2.36
500+$ 0.0114$ 5.70
1,000+$ 0.0112$ 11.20
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0402
Power(Watts)100mW
Resistance3.09MΩ
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RK73H1ETTP3094FKOA04020$ 0.0023
RK73H1ERTTP3094FKOA04020$ 0.0162