VISHAY WSL25122L100FEA
| Manufacturer | |
| MPN | WSL25122L100FEA |
| LCSC Part # | C4089062 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 2.1mΩ ±1% 1W 2512 |
| Datasheet | VISHAY WSL25122L100FEA |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 2.1mΩ | |
| Operating Temperature | -65℃~+170℃ | |
| Type | - | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±275ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 2.1mΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -65℃~+170℃ | |
| Type | - | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±275ppm/℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6622 | $ 0.66 |
| 200+ | $ 0.2561 | $ 51.22 |
| 500+ | $ 0.247 | $ 123.50 |
| 1,000+ | $ 0.244 | $ 244.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 2.1mΩ | |
| Operating Temperature | -65℃~+170℃ | |
| Type | - | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±275ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 2.1mΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -65℃~+170℃ | |
| Type | - | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±275ppm/℃ |
Help & FeedbackShow similar products (0) >
C4089062 EasyEDA Library
Not drawn yet
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| WSL25122L100FTA | VISHAY | Similar | 2512 | 0 | $ 1.3228 | ||
| WSLP25122L100FEA | VISHAY | Similar | 2512 | 0 | $ 0.8652 |

