KOA SG73P2ATTD822J
| Manufacturer | |
| MPN | SG73P2ATTD822J |
| LCSC Part # | C4088559 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 8.2kΩ ±5% 250mW 0805 |
| Datasheet | KOA SG73P2ATTD822J |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 250mW | |
| Resistance | 8.2kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 250mW | |
| Resistance | 8.2kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0159 | $ 0.02 |
| 200+ | $ 0.0062 | $ 1.24 |
| 500+ | $ 0.006 | $ 3.00 |
| 1,000+ | $ 0.0059 | $ 5.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 250mW | |
| Resistance | 8.2kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 250mW | |
| Resistance | 8.2kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RPC0805JT8K20 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0244 | ||
| AC0805JR-7W8K2L | YAGEO | 0805 | 0 | $ 0.0392 | ||
| SR0805JR-7W8K2L | YAGEO | 0805 | 0 | $ 0.0244 | ||
| RMCP0805JT8K20 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0216 | ||
| CRGH0805J8K2 | TE Connectivity | 0805 | 0 | $ 0.0116 | ||
| HP05W3J0822T5E | UNI-ROYAL | 0805 | 0 | $ 0.0063 | ||
| PS05W3J0822T5E | UNI-ROYAL | 0805 | 0 | $ 0.0086 | ||
| RPC0805JT8K20-HP | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0651 | ||
| RPC0805JT8K20-UP | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0281 | ||
| CRGS0805J8K2 | TE Connectivity | 0805 | 0 | $ 0.0637 | ||
| AS05W2J0822T5E | UNI-ROYAL | 0805 | 0 | $ 0.0192 | ||
| SR0805JR-478K2L | YAGEO | 0805 | 0 | $ 0.0529 | ||
| ERJ-HP6J822V | PANASONIC | 0805 | 0 | $ 0.0314 | ||
| SG73P2ATTD822G | KOA | 0805 | 0 | $ 0.0234 | ||
| RK73B2ATTD822J | KOA | 0805 | 0 | $ 0.0074 | ||
| RK73B2ARTTD822J | KOA | 0805 | 0 | $ 0.016 | ||
| SG73S2ATTD822J | KOA | 0805 | 0 | $ 0.0159 | ||
| SG73S2ARTTD822J | KOA | 0805 | 0 | $ 0.0791 | ||
| ERJ-T06J822V | PANASONIC | 0805 | 0 | $ 0.0274 | ||
| ES0504J0822T5E | UNI-ROYAL | 0805 | 0 | $ 0.0252 |

