VISHAY MCA12060D7509BP100
| Manufacturer | |
| MPN | MCA12060D7509BP100 |
| LCSC Part # | C4088327 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 75Ω ±0.1% 250mW 1206 |
| Datasheet | VISHAY MCA12060D7509BP100 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 75Ω | |
| Power(Watts) | 250mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 75Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 250mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3147 | $ 0.31 |
| 200+ | $ 0.1218 | $ 24.36 |
| 500+ | $ 0.1176 | $ 58.80 |
| 1,000+ | $ 0.1154 | $ 115.40 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 75Ω | |
| Power(Watts) | 250mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 75Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 250mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PTFR1206B75R0P9 | RESI | 1206 | 4,445 | $ 0.2409 | ||
| RT1206BRD0775RL | YAGEO | 1206 | 6,330 | $ 0.0735 | ||
| ARG06BTC0750 | Viking | 1206 | 80 | $ 0.0482 | ||
| MCA12060D7509BP500 | VISHAY | 1206 | 0 | $ 0.1566 | ||
| TNPW120675R0BETA | VISHAY | 1206 | 0 | $ 0.3326 | ||
| TNPW120675R0BECN | VISHAY | 1206 | 0 | $ 0.8713 | ||
| TNPW120675R0BETY | VISHAY | 1206 | 0 | $ 1.4425 | ||
| RN73R2BTTD75R0B25 | KOA | 1206 | 0 | $ 0.0931 | ||
| ERA-8AEB750V | PANASONIC | 1206 | 0 | $ 0.1305 | ||
| RG3216P-75R0-B-T5 | SUSUMU | 1206 | 0 | $ 0.1063 | ||
| RG3216P-75R0-B-T1 | SUSUMU | 1206 | 0 | $ 0.1035 | ||
| TNPW120675R0BEEA | VISHAY | 1206 | 0 | $ 0.4377 | ||
| AR06BTCV0750 | Viking | 1206 | 0 | $ 0.0835 | ||
| AT1206BRD0775RL | YAGEO | 1206 | 0 | $ 0.1442 | ||
| RNCF1206BTE75R0 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0734 | ||
| RNCF1206BKE75R0 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.1009 | ||
| RTAN1206BKE75R0 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.4749 | ||
| TNPW120675R0BEEN | VISHAY | 1206 | 0 | $ 0.2835 | ||
| PTN1206E75R0BST1 | VISHAY | 1206 | 0 | $ 0.697 | ||
| PHP01206E75R0BST5 | VISHAY | 1206 | 0 | $ 1.4955 |

