LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

SEI(Stackpole Electronics Inc.) RNCF1206BTE150R

Manufacturer
MPN
RNCF1206BTE150R
LCSC Part #
C4087896
Packaging
1206
Customer #
Key Attributes
RES 150Ω ±0.1% 333mW 1206
DatasheetSEI(Stackpole Electronics Inc.) RNCF1206BTE150R
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSEI(Stackpole Electronics Inc.)
Packaging1206
Power(Watts)333mW
Resistance150Ω
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+155℃