PANASONIC ERJ-H2RF3012X
| Manufacturer | |
| MPN | ERJ-H2RF3012X |
| LCSC Part # | C4087712 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 30100Ω ±1% 0.1W 0402 |
| Datasheet | PANASONIC ERJ-H2RF3012X |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Power(Watts) | 100mW | |
| Resistance | 30.1kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 30.1kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.034 | $ 0.03 |
| 200+ | $ 0.0132 | $ 2.64 |
| 500+ | $ 0.0127 | $ 6.35 |
| 1,000+ | $ 0.0125 | $ 12.50 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Power(Watts) | 100mW | |
| Resistance | 30.1kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 30.1kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERJ2RKF3012X | PANASONIC | 0402 | 34,400 | $ 0.0045 | ||
| AC0402FR-7W30K1L | YAGEO | 0402 | 2,700 | $ 0.0012 | ||
| RMC1/16SK3012FTH | KAMAYA | 0402 | 0 | $ 0.0053 | ||
| RK73H1ETTP3012F | KOA | 0402 | 0 | $ 0.0053 | ||
| RK73H1ERTTP3012F | KOA | 0402 | 0 | $ 0.0115 | ||
| SG73P1ETTP3012F | KOA | 0402 | 0 | $ 0.0184 | ||
| RMCP0402FT30K1 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0164 | ||
| ERJ-PA2F3012X | PANASONIC | 0402 | 0 | $ 0.0276 | ||
| RCS040230K1FKED | VISHAY | 0402 | 0 | $ 0.0087 | ||
| CRCW040230K1FKEDHP | VISHAY | 0402 | 0 | $ 0.0168 | ||
| SG73P1EWTTP3012F | KOA | 0402 | 0 | $ 0.0201 | ||
| RK73G1ETTP3012F | KOA | 0402 | 0 | $ 0.0248 | ||
| RK73G1ERTTP3012F | KOA | 0402 | 0 | $ 0.1076 | ||
| RS73G1ERTTP3012F | KOA | 0402 | 0 | $ 0.254 | ||
| ERJ-H2RD3012X | PANASONIC | 0402 | 0 | $ 0.1068 | ||
| RMC1/16SK3012DTH | KAMAYA | 0402 | 0 | $ 0.0095 | ||
| RK73H1ERTTP3012D | KOA | 0402 | 0 | $ 0.0402 | ||
| RK73H1ETTP3012D | KOA | 0402 | 0 | $ 0.0397 | ||
| SG73P1ETTP3012D | KOA | 0402 | 0 | $ 0.0384 | ||
| ERJ-PA2D3012X | PANASONIC | 0402 | 0 | $ 0.0408 |

