LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M55342E11B27E4RTS product image
Images for reference only

VISHAY M55342E11B27E4RTS

Manufacturer
MPN
M55342E11B27E4RTS
LCSC Part #
C4087037
Packaging
0402
Customer #
Key Attributes
RES 27.4kΩ ±1% 0402
DatasheetVISHAY M55342E11B27E4RTS
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 16.118$ 16.12
200+$ 6.2378$ 1247.56
500+$ 6.0181$ 3009.05
1,000+$ 5.9106$ 5910.60
Standard Packaging25/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0402
Power(Watts)-
Resistance27.4kΩ
Operating Temperature-55℃~+150℃
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%