KOA RK73B1JRTTD824G
| Manufacturer | |
| MPN | RK73B1JRTTD824G |
| LCSC Part # | C4086816 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 820kΩ ±2% 100mW 0603 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 820kΩ | |
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Tolerance | ±2% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 820kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Tolerance | ±2% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0155 | $ 0.02 |
| 200+ | $ 0.006 | $ 1.20 |
| 500+ | $ 0.0058 | $ 2.90 |
| 1,000+ | $ 0.0057 | $ 5.70 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 820kΩ | |
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Tolerance | ±2% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 820kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Tolerance | ±2% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC0603F8203TS | FOJAN | 0603 | 70,800 | $0.0025 $0.0026 | ||
| 0603WAF8203T5E | UNI-ROYAL | 0603 | 29,700 | $ 0.004 | ||
| RC0603FR-07820KL | YAGEO | 0603 | 29,500 | $ 0.0053 | ||
| 1RC0603F8203 | SAE | 0603 | 4,800 | $ 0.002 | ||
| WR06X8203FTL | Walsin | 0603 | 4,600 | $ 0.0019 | ||
| GR0603F820KT5G00 | GiantOhm | 0603 | 900 | $ 0.0014 | ||
| SCR0603F820K | VO | 0603 | 100 | $ 0.0011 | ||
| 0603WAD8203T5E | UNI-ROYAL | 0603 | 100 | $ 0.0039 | ||
| RK73B1JTTD824G | KOA | 0603 | 0 | $ 0.0065 | ||
| AA0603FR-07820KL | YAGEO | 0603 | 0 | $ 0.01 | ||
| CR0603-FX-8203ELF | BOURNS | 0603 | 0 | $ 0.0027 | ||
| RK73H1JTTD8203F | KOA | 0603 | 0 | $ 0.003 | ||
| RMCF0603FT820K | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0015 | ||
| CRGCQ0603F820K | TE Connectivity | 0603 | 0 | $ 0.0023 | ||
| RTT038203FTP | RALEC | 0603 | 0 | $ 0.002 | ||
| CQ03WAF8203T5E | UNI-ROYAL | 0603 | 0 | $ 0.0019 | ||
| AC0603FR-07820KL | YAGEO | 0603 | 0 | $ 0.004 | ||
| HP03W5F8203T5E | UNI-ROYAL | 0603 | 0 | $ 0.0054 | ||
| RCS0603820KFKEA | VISHAY | 0603 | 0 | $ 0.011 | ||
| PS03W4F8203T5E | UNI-ROYAL | 0603 | 0 | $ 0.0056 |

