LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73H2BTTD8350A10 product image
Images for reference only

KOA RN73H2BTTD8350A10

Manufacturer
MPN
RN73H2BTTD8350A10
LCSC Part #
C4086761
Packaging
1206
Customer #
Key Attributes
RES 835Ω ±0.05% 250mW 1206
DatasheetKOA RN73H2BTTD8350A10
RoHS Compliance2 documents available
Alternative Parts6
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4365$ 0.44
200+$ 0.169$ 33.80
500+$ 0.163$ 81.50
1,000+$ 0.1601$ 160.10
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1206
Power(Watts)250mW
Resistance835Ω
Operating Temperature-55℃~+155℃
TypeMetal Film Resistor
Temperature Coefficient±10ppm/℃
Tolerance±0.05%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN73H2BTTD8350A05KOA12060$ 0.5883
RN73H2BTTD8350A25KOA12060$ 0.2625
RN73R2BTTD8350A10KOA12060$ 0.3492
RN73R2BTTD8350A05KOA12060$ 0.4657
RN73R2BTTD8350A25KOA12060$ 0.2107
PLT1206Z8350LBTSVISHAY12060$ 7.3215