VISHAY RCP0505B82R0JEA
| Manufacturer | |
| MPN | RCP0505B82R0JEA |
| LCSC Part # | C4086727 |
| Packaging | 0505 |
| Customer # | |
| Key Attributes | RES 82Ω ±5% 1.4W 0505 |
| Datasheet | VISHAY RCP0505B82R0JEA |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0505 | |
| Resistance | 82Ω | |
| Power(Watts) | 1.4W | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±150ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0505 | |
| Resistance | 82Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 1.4W | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±150ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9803 | $ 0.98 |
| 200+ | $ 0.3803 | $ 76.06 |
| 500+ | $ 0.3667 | $ 183.35 |
| 1,000+ | $ 0.3591 | $ 359.10 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0505 | |
| Resistance | 82Ω | |
| Power(Watts) | 1.4W | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±150ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0505 | |
| Resistance | 82Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 1.4W | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±150ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RCP0505W82R0JET | VISHAY | 0505 | 0 | $ 5.2454 | ||
| RCP0505W82R0JS6 | VISHAY | 0505 | 0 | $ 4.4257 | ||
| RCP0505B82R0JS3 | VISHAY | 0505 | 0 | $ 1.2197 | ||
| RCP0505W82R0JS3 | VISHAY | 0505 | 0 | $ 1.2197 | ||
| RCP0505W82R0JED | VISHAY | 0505 | 0 | $ 4.4257 | ||
| RCP0505B82R0JS2 | VISHAY | 0505 | 0 | $ 1.7425 | ||
| RCP0505B82R0JWB | VISHAY | 0505 | 0 | $ 5.2454 | ||
| RCP0505B82R0JEB | VISHAY | 0505 | 0 | $ 1.2197 | ||
| RCP0505B82R0JTP | VISHAY | 0505 | 0 | $ 0.9803 | ||
| RCP0505W82R0JEA | VISHAY | 0505 | 0 | $ 0.9803 | ||
| RCP0505W82R0JTP | VISHAY | 0505 | 0 | $ 0.9803 | ||
| RCP0505B82R0JET | VISHAY | 0505 | 0 | $ 5.2454 | ||
| RCP0505W82R0JEB | VISHAY | 0505 | 0 | $ 1.2197 | ||
| RCP0505W82R0JS2 | VISHAY | 0505 | 0 | $ 1.7425 | ||
| RCP0505W82R0JEC | VISHAY | 0505 | 0 | $ 1.7425 | ||
| RCP0505W82R0JWB | VISHAY | 0505 | 0 | $ 5.2454 | ||
| RCP0505B82R0JED | VISHAY | 0505 | 0 | $ 4.4257 | ||
| RCP0505B82R0JS6 | VISHAY | 0505 | 0 | $ 10.5601 | ||
| RCP0505B82R0JEC | VISHAY | 0505 | 0 | $ 4.3999 | ||
| RCP0505B82R0GS6 | VISHAY | 0505 | 0 | $ 4.4257 |

