KOA RN73H1ETTP11R0D50
| Manufacturer | |
| MPN | RN73H1ETTP11R0D50 |
| LCSC Part # | C4085530 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 11Ω ±0.5% 62.5mW 0402 |
| Datasheet | KOA RN73H1ETTP11R0D50 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 11Ω | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW |
| Type | Description | |
|---|---|---|
| Resistance | 11Ω | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0707 | $ 0.07 |
| 200+ | $ 0.0274 | $ 5.48 |
| 500+ | $ 0.0264 | $ 13.20 |
| 1,000+ | $ 0.026 | $ 26.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 11Ω | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW |
| Type | Description | |
|---|---|---|
| Resistance | 11Ω | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN73R1ETTP11R0D50 | KOA | 0402 | 0 | $ 0.0466 | ||
| RNCF0402DTC11R0 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0157 | ||
| RGC0402DTC11R0 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0466 | ||
| AT0402DRE0711RL | YAGEO | 0402 | 0 | $ 0.0302 | ||
| RE0402DRE0711RL | YAGEO | 0402 | 0 | $ 0.04 | ||
| RT0402DRE0711RL | YAGEO | 0402 | 0 | $ 0.0122 | ||
| RK73G1ETTP11R0D | KOA | 0402 | 0 | $ 0.031 | ||
| RNCF0402DKE11R0 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0255 | ||
| RNCF0402DTE11R0 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0133 | ||
| RT0402DRD0711RL | YAGEO | 0402 | 0 | $ 0.0332 |

