LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MCA12060D3000BP500 product image
Images for reference only

VISHAY MCA12060D3000BP500

Manufacturer
MPN
MCA12060D3000BP500
LCSC Part #
C4085320
Packaging
1206
Customer #
Key Attributes
RES 300Ω ±0.1% 250mW 1206
DatasheetVISHAY MCA12060D3000BP500
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1916$ 0.19
200+$ 0.0742$ 14.84
500+$ 0.0716$ 35.80
1,000+$ 0.0703$ 70.30
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1206
Resistance300Ω
Power(Watts)250mW
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RT1206BRD07300RLYAGEO120612,250$ 0.074
MCA12060D3000BP100VISHAY12060$ 0.216
TNPW1206300RBETAVISHAY12060$ 0.3326
TNPW1206300RBETYVISHAY12060$ 1.4428
D55342E07B300ARWSVISHAY12060$ 12.6211
CRT1206-BY-3000ELFBOURNS12060$ 0.1678
RN73R2BTTD3000B25KOA12060$ 0.0933
ERA-8AEB301VPANASONIC12060$ 0.1305
ERA-8VEB3000VPANASONIC12060$ 0.5819
RG3216P-3000-B-T5SUSUMU12060$ 0.104
RG3216P-3000-B-T1SUSUMU12060$ 0.1036
TNPW1206300RBEENVISHAY12060$ 0.3443
TNPW1206300RBEEAVISHAY12060$ 0.2149
AT1206BRD07300RLYAGEO12060$ 0.3076
RNCF1206BKE300RSEI(Stackpole Electronics Inc.)12060$ 0.1009
RNCF1206BTE300RSEI(Stackpole Electronics Inc.)12060$ 0.1805
PRG3216P-3000-B-T5SUSUMU12060$ 0.2056
HRG3216P-3000-B-T5SUSUMU12060$ 0.4423
HRG3216P-3000-B-T1SUSUMU12060$ 0.4849
RT1206BRC07300RLYAGEO12060$ 0.0984