LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TE Connectivity CPF0201B6K81E

Manufacturer
MPN
CPF0201B6K81E
LCSC Part #
C4084968
Packaging
0201
Customer #
Key Attributes
RES 6.81kΩ ±0.1% 31.25mW 0201
DatasheetTE Connectivity CPF0201B6K81E
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTE Connectivity
Packaging0201
Resistance6.81kΩ
Power(Watts)31.25mW
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+155℃

Introduction

AI Translation

The CPF series is a high-stability precision chip resistor series offering different power dissipation ratings across various chip sizes. The CPF series features a TCR as low as 15ppm/°C and resistance tolerance down to 0.1%. Standard values are within the IEC 63 E96 and E24 value grids. The CPF features precise and uniform physical dimensions for easy SMT placement.

Features

AI Translation
  • Thin film precision resistors, TCR as low as 15ppm, tolerance as low as 0.05%
  • Case sizes ranging from 0201 to 2512
  • Suitable for all applications requiring extremely high precision and stability
  • Terminal finish: 100% matte tin plating

Applications

AI Translation

Communications, Industrial Control, Instrumentation, Medical