LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI LM2678SX-ADJ/NOPB

Manufacturer
MPN
LM2678SX-ADJ/NOPB
LCSC Part #
C40844
Packaging
TO-263-7
Customer #
Key Attributes
High Efficiency 5A Step-Down Voltage Regulator
DatasheetTI LM2678SX-ADJ/NOPB
RoHS Compliance2 documents available
Alternative Parts4
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingTO-263-7
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching260kHz
FunctionStep-down type
Number of Outputs1
FeaturesCycle-by-cycle current limiting;Overcurrent Protection
Output TypeAdjustable
TopologyBuck
Operating Voltage8V~40V
Switch tube (built-in/external)Built-in
Output Voltage1.21V~37V
Output Current5A
Quiescent Current4.2mA

Introduction

AI Translation

The LM2678 series of regulators are monolithic integrated circuits which provide all of the active functions for a step-down (buck) switching regulator capable of driving up to 5A loads with excellent line and load regulation characteristics. High efficiency ( >90%) is obtained through the use of a low ON - resistance DMOS power switch. The series consists of fixed output voltages of 3.3V, 5V and 12V and an adjustable output version. The SIMPLE SWITCHER concept provides for a complete design using a minimum number of external components. A high fixed frequency oscillator (260KHz) allows the use of physically smaller sized components. A family of standard inductors for use with the LM2678 are available from several manufacturers to greatly simplify the design process. The LM2678 series also has built in thermal shutdown, current limiting and an ON/OFF control input that can power down the regulator to a low 50μA quiescent current standby condition. The output voltage is ensured to a ±2% tolerance. The clock frequency is controlled to within a ±11% tolerance.

Features

AI Translation
  • Efficiency Up to 92%
  • Simple and Easy to Design with (Using Off The - Shelf External Components)
  • 120mΩ DMOS Output Switch
  • 3.3V, 5V and 12V Fixed Output and Adjustable (1.2V to 37V ) Versions
  • 50μA Standby Current When Switched OFF
  • ±2% Maximum Output Tolerance Over Full Line and Load Conditions
  • Wide Input Voltage Range: 8V to 40V
  • 260KHz Fixed Frequency Internal Oscillator
  • -40 to +125°C Operating Junction Temperature Range

Applications

AI Translation
  • Simple to Design, High Efficiency (>90%) Step Down Switching Regulators
  • Efficient System Pre - Regulator for Linear Voltage Regulators
  • Battery Chargers