LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity CRGH0805J15R product image
Images for reference only

TE Connectivity CRGH0805J15R

Manufacturer
MPN
CRGH0805J15R
LCSC Part #
C4084316
Packaging
0805
Customer #
Key Attributes
RES 15Ω ±5% 333mW 0805
DatasheetTE Connectivity CRGH0805J15R
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0107$ 0.01
200+$ 0.0042$ 0.84
500+$ 0.004$ 2.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTE Connectivity
Packaging0805
Resistance15Ω
Power(Watts)333mW
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
AS05W2J0150T5EUNI-ROYAL08054,200$ 0.0202
SR0805JR-4715RLYAGEO08053,100$ 0.0198
ERJP06J150VPANASONIC080514,850$ 0.019
HP05W3F150JT5EUNI-ROYAL0805350$ 0.0037
RMCP0805JT15R0SEI(Stackpole Electronics Inc.)08050$ 0.0216
HP05W3J0150T5EUNI-ROYAL08050$ 0.0031
PS05W3J0150T5EUNI-ROYAL08050$ 0.0086
SR0805JR-7T15RLYAGEO08050$ 0.01
CRGS0805J15RTE Connectivity08050$ 0.0386
ESR10EZPJ150ROHM08050$ 0.0126
RPC0805JT15R0-HPSEI(Stackpole Electronics Inc.)08050$ 0.0651
RCS080515R0JNEAVISHAY08050$ 0.0229
ES0504J0150T5EUNI-ROYAL08050$ 0.0252
ERJ-UP6J150VPANASONIC08050$ 0.0236
ERJ-P6WJ150VPANASONIC08050$ 0.0758
SDR10EZPJ150ROHM08050$ 0.0371
RPC0805JT15R0-UPSEI(Stackpole Electronics Inc.)08050$ 0.0217
CRCW080515R0JNEAHPVISHAY08050$ 0.028
ERJ-HP6J150VPANASONIC08050$ 0.0314
CRGH0805F15RTE Connectivity08050$ 0.0104