LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M55342E11B3B76RT5 product image
Images for reference only

VISHAY M55342E11B3B76RT5

Manufacturer
MPN
M55342E11B3B76RT5
LCSC Part #
C4083825
Packaging
-
Customer #
Key Attributes
RES 3.76kΩ ±0.1% 50W
DatasheetVISHAY M55342E11B3B76RT5
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.6212$ 2.62
200+$ 1.0152$ 203.04
500+$ 0.9788$ 489.40
1,000+$ 0.9622$ 962.20
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Power(Watts)50W
Resistance3.76kΩ
Temperature Coefficient±25ppm/℃
Tolerance±0.1%