VISHAY CRCW06032R55FNTA
| Manufacturer | |
| MPN | CRCW06032R55FNTA |
| LCSC Part # | C4083731 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 2.55Ω ±1% 0.1W 0603 |
| Datasheet | VISHAY CRCW06032R55FNTA |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 2.55Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 2.55Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.021 | $ 0.02 |
| 200+ | $ 0.0082 | $ 1.64 |
| 500+ | $ 0.0079 | $ 3.95 |
| 1,000+ | $ 0.0077 | $ 7.70 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 2.55Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 2.55Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC0603F2R55TS | FOJAN | 0603 | 4,900 | $ 0.0023 | ||
| RTT032R55FTP | RALEC | 0603 | 1,700 | $ 0.0016 | ||
| CR162R55F | Meritek | 0603 | 0 | $ 0.0023 | ||
| RMCF0603FT2R55 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0023 | ||
| RMCS0603FT2R55 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0234 | ||
| CRCW06032R55FNEA | VISHAY | 0603 | 0 | $ 0.0095 | ||
| RC0603FR-072R55L | YAGEO | 0603 | 0 | $ 0.0022 | ||
| AC0603FR-072R55L | YAGEO | 0603 | 0 | $ 0.0064 | ||
| AA0603FR-072R55L | YAGEO | 0603 | 0 | $ 0.0119 | ||
| SR731JRTTD2R55F | KOA | 0603 | 0 | $ 0.3204 | ||
| RMCP0603FT2R55 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0444 | ||
| SR731JTTD2R55F | KOA | 0603 | 0 | $ 0.0625 | ||
| ERJ-H3QF2R55V | PANASONIC | 0603 | 0 | $ 0.1925 | ||
| CRCW06032R55FKEA | VISHAY | 0603 | 0 | $ 0.0033 | ||
| CRCW06032R55FKEC | VISHAY | 0603 | 0 | $ 0.0072 | ||
| CRCW06032R55FKEAC | VISHAY | 0603 | 0 | $ 0.0146 | ||
| SG73S1JTTD2R55F | KOA | 0603 | 0 | $ 0.0191 | ||
| RCS06032R55FKEA | VISHAY | 0603 | 0 | $ 0.0259 | ||
| SG73P1JTTD2R55F | KOA | 0603 | 0 | $ 0.0191 | ||
| CRCW06032R55FKEAHP | VISHAY | 0603 | 0 | $ 0.0271 |

