LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

SEI(Stackpole Electronics Inc.) RNCF1206DTE154R

Manufacturer
MPN
RNCF1206DTE154R
LCSC Part #
C4083680
Packaging
1206
Customer #
Key Attributes
RES 154Ω ±0.5% 333mW 1206
DatasheetSEI(Stackpole Electronics Inc.) RNCF1206DTE154R
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSEI(Stackpole Electronics Inc.)
Packaging1206
Power(Watts)333mW
Resistance154Ω
TypeThin Film Resistor
Tolerance±0.5%
Temperature Coefficient±25ppm/℃
Operating Temperature-55℃~+155℃