Samsung Electro-Mechanics RCS2012F9314CS
| Manufacturer | |
| MPN | RCS2012F9314CS |
| LCSC Part # | C4083493 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 9.31MΩ ±1% 0.125W 0805 |
| Datasheet | Samsung Electro-Mechanics RCS2012F9314CS |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 9.31MΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 9.31MΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0106 | $ 0.01 |
| 200+ | $ 0.0041 | $ 0.82 |
| 500+ | $ 0.004 | $ 2.00 |
| 1,000+ | $ 0.0039 | $ 3.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 9.31MΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 9.31MΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0805W8F9314T5E | UNI-ROYAL | 0805 | 4,900 | $ 0.0028 | ||
| HV732ATTD9314F | KOA | 0805 | 0 | $ 0.101 | ||
| CR109314F | Meritek | 0805 | 0 | $ 0.0199 | ||
| RC2012F9314CS | Samsung Electro-Mechanics | 0805 | 0 | $ 0.0161 | ||
| CRCW08059M31FKEA | VISHAY | 0805 | 0 | $ 0.0095 | ||
| CRCW08059M31FKTA | VISHAY | 0805 | 0 | $ 0.0206 | ||
| CRCW08059M31FKEBC | VISHAY | 0805 | 0 | $ 0.0068 | ||
| CRCW08059M31FKEAC | VISHAY | 0805 | 0 | $ 0.0068 | ||
| CRCW08059M31FKEB | VISHAY | 0805 | 0 | $ 0.0083 | ||
| WR08W9314FTL | Walsin | 0805 | 0 | $ 0.0036 | ||
| RC0805FR-079M31L | YAGEO | 0805 | 0 | $ 0.0034 | ||
| AR0805FR-079M31L | YAGEO | 0805 | 0 | $ 0.0853 | ||
| AF0805FR-079M31L | YAGEO | 0805 | 0 | $ 0.0211 | ||
| HV73V2ATTD9314F | KOA | 0805 | 0 | $ 0.1161 | ||
| HV732ARTTD9314F | KOA | 0805 | 0 | $ 0.3489 | ||
| RS73G2ATTD9314F | KOA | 0805 | 0 | $ 0.0693 | ||
| RS73G2ARTTD9314F | KOA | 0805 | 0 | $ 0.3173 | ||
| RS73F2ATTD9314F | KOA | 0805 | 0 | $ 0.0693 | ||
| RMCF0805FT9M31 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0053 | ||
| AA0805FR-079M31L | YAGEO | 0805 | 0 | $ 0.0098 |

