LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M55342E02B80D6RWS product image
Images for reference only

VISHAY M55342E02B80D6RWS

Manufacturer
MPN
M55342E02B80D6RWS
LCSC Part #
C4083060
Packaging
0505
Customer #
Key Attributes
RES 80.6Ω ±1% 125mW 0505
DatasheetVISHAY M55342E02B80D6RWS
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.768$ 13.77
200+$ 5.3288$ 1065.76
500+$ 5.1409$ 2570.45
1,000+$ 5.0485$ 5048.50
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0505
Power(Watts)125mW
Resistance80.6Ω
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
M55342H02B80D6RWSVISHAY05050$ 13.768