VISHAY Y1633100R000F9W
| Manufacturer | |
| MPN | Y1633100R000F9W |
| LCSC Part # | C4082957 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 100Ω ±1% 0.6W 2512 |
| Datasheet | VISHAY Y1633100R000F9W |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2512 | |
| Power(Watts) | 600mW | |
| Resistance | 100Ω | |
| Type | - | |
| Temperature Coefficient | ±0.2ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2512 | |
| Power(Watts) | 600mW |
| Type | Description | |
|---|---|---|
| Resistance | 100Ω | |
| Type | - | |
| Temperature Coefficient | ±0.2ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.9894 | $ 5.99 |
| 200+ | $ 2.3182 | $ 463.64 |
| 500+ | $ 2.2364 | $ 1118.20 |
| 1,000+ | $ 2.197 | $ 2197.00 |
Standard Packaging2500/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2512 | |
| Power(Watts) | 600mW | |
| Resistance | 100Ω | |
| Type | - | |
| Temperature Coefficient | ±0.2ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2512 | |
| Power(Watts) | 600mW |
| Type | Description | |
|---|---|---|
| Resistance | 100Ω | |
| Type | - | |
| Temperature Coefficient | ±0.2ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| Y1628100R000F0R | VISHAY | 2512 | 0 | $ 7.9833 | ||
| Y1628100R000F9R | VISHAY | 2512 | 0 | $ 7.9833 | ||
| M55342E09B100DRT5 | VISHAY | 2512 | 0 | $ 3.8651 | ||
| M55342E09B100DRWS | VISHAY | 2512 | 0 | $ 16.2635 | ||
| M55342H09B100DPWS | VISHAY | 2512 | 0 | $ 16.2635 | ||
| M55342K09B100DRWSV | VISHAY | 2512 | 0 | $ 16.2635 | ||
| M55342E09B100DRTS | VISHAY | 2512 | 0 | $ 15.2468 | ||
| M55342K09B100DMTSV | VISHAY | 2512 | 0 | $ 15.2468 | ||
| M55342H09B100DRWS | VISHAY | 2512 | 0 | $ 16.2635 | ||
| M55342E09B100DRT0 | VISHAY | 2512 | 0 | $ 8.5187 |

