LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Slkor ULN2003AU

Manufacturer
SlkorAsian Brands
MPN
ULN2003AU
LCSC Part #
C408269
Packaging
SOP-16
Customer #
Key Attributes
High Voltage and High Current Darlington Transistor Array
DatasheetSlkor ULN2003AU
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays
ManufacturerSlkor
PackagingSOP-16
Output Leakage Current(Icex)50uA
Collector - Emitter Voltage VCEO50V
Input Capacitiance(Ci)15pF
Reverse Leakage Current (Ir)50uA
number of channelsSeven channels
Input Current(on)0.95mA
Vce Saturation(VCE(sat))1.2V
typeBJT
Voltage - Forward(Vf)1.7V
Voltage - Input(Max)30V
Input Current(off)65uA
Current - Collector(Ic)500mA
Operating Temperature-40℃~+85℃

Introduction

AI Translation

The ULN2003 is a monolithic high voltage and high current Darlington transistor arrays. It consists of seven NPN darlington pairs that features high-voltage outputs with common-cathode clamp diode for switching inductive loads. The collector-current rating of a single darlington pair is 500 mA. The darlington pairs may be parrlleled for higher current capability. Applications include relay drivers, hammer drivers, lamp drivers, display drivers (LED gas discharge), line drivers, and logic buffers. The ULN2003 has a 2.7 kΩ series base resistor for each darlington pair for operation directly with TTL or 5V CMOS devices.

Features

AI Translation
  • 500 mA rated collector current (Single output)
  • High-voltage outputs: 50V
  • Inputs compatibale with various types of logic

Applications

AI Translation
  • relay drivers
  • hammer drivers
  • lamp drivers
  • display drivers (LED gas discharge)
  • line drivers
  • logic buffers