VISHAY Y11723K00000T9R
| Manufacturer | |
| MPN | Y11723K00000T9R |
| LCSC Part # | C4082577 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 3kΩ ±0.01% 100mW 0805 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Resistance | 3kΩ | |
| Power(Watts) | 100mW | |
| Type | Metal Foil Resistor | |
| Tolerance | ±0.01% | |
| Temperature Coefficient | ±2ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Resistance | 3kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Metal Foil Resistor | |
| Tolerance | ±0.01% | |
| Temperature Coefficient | ±2ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.1378 | $ 9.14 |
| 200+ | $ 3.5364 | $ 707.28 |
| 500+ | $ 3.4121 | $ 1706.05 |
| 1,000+ | $ 3.3515 | $ 3351.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Resistance | 3kΩ | |
| Power(Watts) | 100mW | |
| Type | Metal Foil Resistor | |
| Tolerance | ±0.01% | |
| Temperature Coefficient | ±2ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Resistance | 3kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Metal Foil Resistor | |
| Tolerance | ±0.01% | |
| Temperature Coefficient | ±2ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| Y11723K00000T9W | VISHAY | 0805 | 0 | $ 9.1378 | ||
| RNCF0805TKW3K00 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 3.3285 | ||
| Y16243K00000T24R | VISHAY | 0805 | 0 | $ 89.8443 | ||
| Y16243K00000T0W | VISHAY | 0805 | 0 | $ 8.3772 | ||
| Y16243K00000T9W | VISHAY | 0805 | 0 | $ 7.9408 | ||
| Y16243K00000T9R | VISHAY | 0805 | 0 | $ 8.3772 | ||
| RNCF0805TKT3K00 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.6041 | ||
| Y40223K00000T6R | VISHAY | 0805 | 0 | $ 89.8443 | ||
| Y40823K00000T9R | VISHAY | 0805 | 0 | $ 24.1561 | ||
| Y40823K00000T9W | VISHAY | 0805 | 0 | $ 24.1561 |

