LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW0603274KFKTC product image
Images for reference only

VISHAY CRCW0603274KFKTC

Manufacturer
MPN
CRCW0603274KFKTC
LCSC Part #
C4081826
Packaging
0603
Customer #
Key Attributes
RES 274kΩ ±1% 100mW 0603
DatasheetVISHAY CRCW0603274KFKTC
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0179$ 0.02
200+$ 0.0069$ 1.38
500+$ 0.0067$ 3.35
1,000+$ 0.0066$ 6.60
Standard Packaging20000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Power(Watts)100mW
Resistance274kΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
FRC0603F2743TSFOJAN060395,100$ 0.0024
0603WAF2743T5EUNI-ROYAL060317,700$ 0.0026
RS-03K2743FTFH06031,300$ 0.0013
GR0603F274KT5G00GiantOhm0603100$ 0.0015
RK73H1JTTD2743FKOA06030$ 0.0018
HV731JTTD2743FKOA06030$ 0.101
ERJ3EKF2743VPANASONIC06030$ 0.0101
ERJ-S03F2743VPANASONIC06030$ 0.027
RC1608F2743CSSamsung Electro-Mechanics06030$ 0.0109
RMCF0603FT274KSEI(Stackpole Electronics Inc.)06030$ 0.0024
CRCW0603274KFKTAVISHAY06030$ 0.0191
CRCW0603274KFKEBCVISHAY06030$ 0.0036
CRCW0603274KFKEACVISHAY06030$ 0.0051
RTT032743FTPRALEC06030$ 0.0014
SCR0603F274KVO06030$ 0.001
WR06X2743FTLWalsin06030$ 0.001
RC0603FR-07274KLYAGEO06030$ 0.0028
AC0603FR-07274KLYAGEO06030$ 0.004
RC0603FR-13274KLYAGEO06030$ 0.008
AF0603FR-07274KLYAGEO06030$ 0.0062