EVERLIGHT 209-3SURSYGW/S530-A3/R2
| Manufacturer | |
| MPN | 209-3SURSYGW/S530-A3/R2 |
| LCSC Part # | C408181 |
| Packaging | Through Hole,D=3mm |
| Customer # | |
| Key Attributes | LED ORANGE RED, YELLOW GREEN FROSTED WHITE LENS TH |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | EVERLIGHT | |
| Packaging | Through Hole,D=3mm | |
| Forward Current | 20mA | |
| Voltage - Forward(Vf) | 2V | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 624nm;573nm | |
| Diode Configuration | Common Anode | |
| Luminous Intensity | 8mcd~16mcd;4mcd~8mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 632nm;575nm | |
| Lens Color | Frosted White Lens | |
| Viewing Angle | 80° | |
| Illumination Color | Orange Red, Yellow Green | |
| Lamp Holder Type | 3mm Round Lens | |
| Power(Watts) | 60mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 4,015
4,015 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0915 | $ 0.46 |
| 50+ | $ 0.0732 | $ 3.66 |
| 150+ | $ 0.064 | $ 9.60 |
| 500+ | $ 0.0545 | $ 27.25 |
| 2,500+ | $ 0.049 | $ 122.50 |
| 5,000+ | $ 0.0462 | $ 231.00 |
Standard Packaging500/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | EVERLIGHT | |
| Packaging | Through Hole,D=3mm | |
| Forward Current | 20mA | |
| Voltage - Forward(Vf) | 2V | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 624nm;573nm | |
| Diode Configuration | Common Anode | |
| Luminous Intensity | 8mcd~16mcd;4mcd~8mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 632nm;575nm | |
| Lens Color | Frosted White Lens | |
| Viewing Angle | 80° | |
| Illumination Color | Orange Red, Yellow Green | |
| Lamp Holder Type | 3mm Round Lens | |
| Power(Watts) | 60mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



