LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73R2BTTD2232A10 product image
Images for reference only

KOA RN73R2BTTD2232A10

Manufacturer
MPN
RN73R2BTTD2232A10
LCSC Part #
C4081636
Packaging
1206
Customer #
Key Attributes
RES 22.3kΩ ±0.05% 250mW 1206
DatasheetKOA RN73R2BTTD2232A10
RoHS Compliance1 documents available
Alternative Parts5
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3492$ 0.35
200+$ 0.1352$ 27.04
500+$ 0.1304$ 65.20
1,000+$ 0.1281$ 128.10
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1206
Power(Watts)250mW
Resistance22.3kΩ
TypeThin Film Resistor
Temperature Coefficient±10ppm/℃
Tolerance±0.05%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN73R2BTTD2232A05KOA12060$ 0.4662
RN73R2BTTD2232A25KOA12060$ 0.2107
RN73H2BTTD2232A10KOA12060$ 0.4365
PLT1206Z2232LBTSVISHAY12060$ 7.3196
Y162522K3000T0WVISHAY12060$ 8.2015