LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERJ-S12F3010U product image
Images for reference only

PANASONIC ERJ-S12F3010U

Manufacturer
MPN
ERJ-S12F3010U
LCSC Part #
C4081475
Packaging
1812
Customer #
Key Attributes
RES 301Ω ±1% 0.75W 1812
DatasheetPANASONIC ERJ-S12F3010U
RoHS Compliance1 documents available
Alternative Parts5
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1175$ 0.12
200+$ 0.0455$ 9.10
500+$ 0.0439$ 21.95
1,000+$ 0.0431$ 43.10
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging1812
Resistance301Ω
Power(Watts)750mW
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Features

AI Translation
  • High sulfuration resistance via gold-based internal electrodes (ERJS series) and silver-palladium-based internal electrodes (ERJU series)
  • High reliability: metal glaze thick-film resistive element and three-layer electrode structure
  • Compatible with reflow and wave soldering
  • Low resistance types — ERJU6S, U6Q series: 0.1 Ω to ↑Ω
  • Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
  • AEC-Q200 compliant (except ERJU0X and ERJU01)
  • RoHS compliant

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ERJ-12NF3010UPANASONIC18120$ 0.2692
ERJ-U12F3010UPANASONIC18120$ 0.1102
181207F3010T4EUNI-ROYAL18120$ 0.0352
ERJ-S12D3010UPANASONIC18120$ 0.1684
ERJ-U12D3010UPANASONIC18120$ 0.1687