LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73H1JTTD1020B05 product image
Images for reference only

KOA RN73H1JTTD1020B05

Manufacturer
MPN
RN73H1JTTD1020B05
LCSC Part #
C4081125
Packaging
0603
Customer #
Key Attributes
RES 102Ω ±0.1% 100mW 0603
DatasheetKOA RN73H1JTTD1020B05
RoHS Compliance2 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5534$ 0.55
200+$ 0.2141$ 42.82
500+$ 0.2077$ 103.85
1,000+$ 0.203$ 203.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0603
Power(Watts)100mW
Resistance102Ω
Operating Temperature-55℃~+155℃
TypeMetal Film Resistor
Tolerance±0.1%
Temperature Coefficient±5ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN73H1JTTD1020A05KOA06030$ 0.5883
RN73H1JTTD1020B50KOA06030$ 0.1039
RN73H1JTTD1020B10KOA06030$ 0.323
RN73R1JTTD1020B05KOA06030$ 0.4424
RG1608V-1020-B-T5SUSUMU06030$ 0.9091
TNPU0603102RBZEN00VISHAY06030$ 0.9882
RN73H1JTTD1020A10KOA06030$ 0.3434
RN73H1JTTD1020A25KOA06030$ 0.2733
RN73R1JTTD1020A05KOA06030$ 0.4657
RG1608V-1020-W-T1SUSUMU06030$ 1.1061