KOA RN73H1JTTD49R9D50
| Manufacturer | |
| MPN | RN73H1JTTD49R9D50 |
| LCSC Part # | C4081047 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 49.9Ω ±0.5% 100mW 0603 |
| Datasheet | KOA RN73H1JTTD49R9D50 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 18 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Resistance | 49.9Ω | |
| Power(Watts) | 100mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Resistance | 49.9Ω | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0601 | $ 0.06 |
| 200+ | $ 0.0233 | $ 4.66 |
| 500+ | $ 0.0225 | $ 11.25 |
| 1,000+ | $ 0.0221 | $ 22.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Resistance | 49.9Ω | |
| Power(Watts) | 100mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Resistance | 49.9Ω | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN73H1JTTD49R9C50 | KOA | 0603 | 0 | $ 0.1039 | ||
| RN73H1JTTD49R9D10 | KOA | 0603 | 0 | $ 0.1608 | ||
| RN73H1JTTD49R9D100 | KOA | 0603 | 0 | $ 0.0601 | ||
| RN73H1JTTD49R9B50 | KOA | 0603 | 0 | $ 0.1039 | ||
| RN73H1JTTD49R9C25 | KOA | 0603 | 0 | $ 0.1039 | ||
| RK73G1JTTD49R9D | KOA | 0603 | 0 | $ 0.0332 | ||
| RN73R1JTTD49R9D50 | KOA | 0603 | 0 | $ 0.052 | ||
| RK73G1JRTTD49R9D | KOA | 0603 | 0 | $ 0.1412 | ||
| RNCF0603DTC49R9 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.016 | ||
| RGC0603DTC49R9 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0501 | ||
| RT0603DRE0749R9L | YAGEO | 0603 | 0 | $ 0.0198 | ||
| AT0603DRE0749R9L | YAGEO | 0603 | 0 | $ 0.0264 | ||
| RE0603DRE0749R9L | YAGEO | 0603 | 0 | $ 0.0067 | ||
| TNPW060349R9DHEA | VISHAY | 0603 | 0 | $ 0.0422 | ||
| MCT06030C4999DP500 | VISHAY | 0603 | 0 | $ 0.0235 | ||
| SG73G1JTTD49R9D | KOA | 0603 | 0 | $ 0.1721 | ||
| TNPW060349R9DHTA | VISHAY | 0603 | 0 | $ 0.0603 | ||
| RN73H1JTTD49R9C10 | KOA | 0603 | 0 | $ 0.2629 |

