PANASONIC ERJ-U01F24R9C
| Manufacturer | |
| MPN | ERJ-U01F24R9C |
| LCSC Part # | C4078920 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | RES 24.9Ω ±1% 0.05W 0201 |
| Datasheet | PANASONIC ERJ-U01F24R9C |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 24.9Ω | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 24.9Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0543 | $ 0.05 |
| 200+ | $ 0.021 | $ 4.20 |
| 500+ | $ 0.0203 | $ 10.15 |
| 1,000+ | $ 0.0199 | $ 19.90 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 24.9Ω | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 24.9Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RC0201FR-0724R9L | YAGEO | 0201 | 19,700 | $ 0.0034 | ||
| CR0201-FW-24R9GLF | BOURNS | 0201 | 0 | $ 0.0032 | ||
| ERJ-1GJF24R9C | PANASONIC | 0201 | 0 | $ 0.0634 | ||
| ERJ-1GNF24R9C | PANASONIC | 0201 | 0 | $ 0.0057 | ||
| CR0201-20W-24R9FT | Venkel | 0201 | 0 | $ 0.0021 | ||
| RC-01W24R9FT | FH | 0201 | 0 | $ 0.0009 | ||
| RTT0124R9FTH | RALEC | 0201 | 0 | $ 0.0011 | ||
| WR02X24R9FAL | Walsin | 0201 | 0 | $ 0.001 | ||
| RC0201FR-1324R9L | YAGEO | 0201 | 0 | $ 0.0117 | ||
| AF0201FR-0724R9L | YAGEO | 0201 | 0 | $ 0.0046 | ||
| RC0201FR-0724R9P | YAGEO | 0201 | 0 | $ 0.0391 | ||
| RMC1/20-24R9FPA | KAMAYA | 0201 | 0 | $ 0.0101 | ||
| RK73H1HTTC24R9F | KOA | 0201 | 0 | $ 0.0069 | ||
| CR2524R9F | Meritek | 0201 | 0 | $ 0.0022 | ||
| RMCF0201FT24R9 | SEI(Stackpole Electronics Inc.) | 0201 | 0 | $ 0.0033 | ||
| CRCW020124R9FNED | VISHAY | 0201 | 0 | $ 0.016 | ||
| GR0201F24R9TAG00 | GiantOhm | 0201 | 0 | $ 0.0007 | ||
| 0201WMF249JTEE | UNI-ROYAL | 0201 | 0 | $ 0.0009 | ||
| AC0201FR-0724R9L | YAGEO | 0201 | 0 | $ 0.0021 | ||
| RC0201DR-0724R9L | YAGEO | 0201 | 0 | $ 0.0164 |

