LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW080542R2FKEAC product image
Images for reference only

VISHAY CRCW080542R2FKEAC

Manufacturer
MPN
CRCW080542R2FKEAC
LCSC Part #
C4078454
Packaging
0805
Customer #
Key Attributes
RES 42.2Ω ±1% 125mW 0805
DatasheetVISHAY CRCW080542R2FKEAC
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0068$ 0.01
200+$ 0.0027$ 0.54
500+$ 0.0026$ 1.30
1,000+$ 0.0025$ 2.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Power(Watts)125mW
Resistance42.2Ω
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
FRC0805F42R2TSFOJAN08055,000$0.0023 $0.0032
RS-05K42R2FTFH08052,700$ 0.0019
RTT0542R2FTPRALEC0805400$ 0.0032
CRCW080542R2FKEAVISHAY080590$ 0.0236
CR1042R2FMeritek08050$ 0.0024
ERJ6ENF42R2VPANASONIC08050$ 0.009
ERJ-U06F42R2VPANASONIC08050$ 0.0462
ERJ-S06F42R2VPANASONIC08050$ 0.0269
KTR10EZPF42R2ROHM08050$ 0.016
RC2012F42R2CSSamsung Electro-Mechanics08050$ 0.0161
RCS2012F42R2CSSamsung Electro-Mechanics08050$ 0.0106
RMCF0805FT42R2SEI(Stackpole Electronics Inc.)08050$ 0.0024
CRCW080542R2FKEBCVISHAY08050$ 0.0068
CRCW080542R2FKTAVISHAY08050$ 0.0206
CRCW080542R2FKEBVISHAY08050$ 0.0083
GR0805F42R2T5G00GiantOhm08050$ 0.0018
WR08X42R2FTLWalsin08050$ 0.0028
RC0805FR-0742R2LYAGEO08050$ 0.0024
AC0805FR-0742R2LYAGEO08050$ 0.0059
AR0805FR-0742R2LYAGEO08050$ 0.0853