VISHAY TNPU080540K2AZEN00
| Manufacturer | |
| MPN | TNPU080540K2AZEN00 |
| LCSC Part # | C4078325 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 40.2kΩ ±0.05% 125mW 0805 |
| Datasheet | VISHAY TNPU080540K2AZEN00 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 16 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Resistance | 40.2kΩ | |
| Power(Watts) | 125mW | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±5ppm/℃ | |
| Tolerance | ±0.05% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Resistance | 40.2kΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±5ppm/℃ | |
| Tolerance | ±0.05% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3334 | $ 1.33 |
| 200+ | $ 0.5167 | $ 103.34 |
| 500+ | $ 0.4985 | $ 249.25 |
| 1,000+ | $ 0.4894 | $ 489.40 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Resistance | 40.2kΩ | |
| Power(Watts) | 125mW | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±5ppm/℃ | |
| Tolerance | ±0.05% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Resistance | 40.2kΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±5ppm/℃ | |
| Tolerance | ±0.05% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN73R2ATTD4022A05 | KOA | 0805 | 0 | $ 0.4666 | ||
| PLTT0805Z4022AGT5 | VISHAY | 0805 | 0 | $ 3.9076 | ||
| PLT0805Z4022LBTS | VISHAY | 0805 | 0 | $ 6.7651 | ||
| RN73R2ATTD4022A10 | KOA | 0805 | 0 | $ 0.2753 | ||
| RN73R2ATTD4022A25 | KOA | 0805 | 0 | $ 0.2308 | ||
| RNCF0805ATT40K2 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.3601 | ||
| RNCF0805AKT40K2 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.3621 | ||
| RG2012P-4022-W-T5 | SUSUMU | 0805 | 0 | $ 0.1754 | ||
| RG2012N-4022-W-T1 | SUSUMU | 0805 | 0 | $ 0.2902 | ||
| RG2012N-4022-W-T5 | SUSUMU | 0805 | 0 | $ 0.3226 | ||
| RT0805WRD0740K2L | YAGEO | 0805 | 0 | $ 0.2054 | ||
| RT0805WRC0740K2L | YAGEO | 0805 | 0 | $ 0.3733 | ||
| RT0805WRB0740K2L | YAGEO | 0805 | 0 | $ 0.7197 | ||
| RT0805WRE0740K2L | YAGEO | 0805 | 0 | $ 0.2212 | ||
| ERA-6VRW4022V | PANASONIC | 0805 | 0 | $ 0.2902 | ||
| RN73H2ATTD4022A05 | KOA | 0805 | 0 | $ 0.5845 |

