BOURNS CMP2512AFX-1001ELF
| Manufacturer | |
| MPN | CMP2512AFX-1001ELF |
| LCSC Part # | C4077335 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 1kΩ ±1% 1.5W 2512 |
| Datasheet | BOURNS CMP2512AFX-1001ELF |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 2512 | |
| Resistance | 1kΩ | |
| Power(Watts) | 1.5W | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 2512 | |
| Resistance | 1kΩ | |
| Power(Watts) | 1.5W |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Thick film technology
- Power rating up to 1.5W (at 70℃)
- High power surge capability
- RoHS compliant
- Halogen-free
- AEC-Q200 compliant
Applications
AI Translation
Power supplies, digital instruments, consumer electronics, LED lighting, industrial control boards
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1336 | $ 0.13 |
| 200+ | $ 0.0517 | $ 10.34 |
| 500+ | $ 0.0499 | $ 24.95 |
| 1,000+ | $ 0.049 | $ 49.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 2512 | |
| Resistance | 1kΩ | |
| Power(Watts) | 1.5W | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 2512 | |
| Resistance | 1kΩ | |
| Power(Watts) | 1.5W |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Thick film technology
- Power rating up to 1.5W (at 70℃)
- High power surge capability
- RoHS compliant
- Halogen-free
- AEC-Q200 compliant
Applications
AI Translation
Power supplies, digital instruments, consumer electronics, LED lighting, industrial control boards
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| CMP2512-FX-1001ELF | BOURNS | Similar | 2512 | 3 | $ 0.2732 | ||
| CRCW25121K00FKEGHP | VISHAY | Similar | 2512 | 2 | $ 0.5026 | ||
| CRGP2512F1K0 | TE Connectivity | Similar | 2512 | 2,515 | $ 0.2493 | ||
| CRM2512-FX-1001ELF | BOURNS | Similar | 2512 | 4 | $ 0.4276 | ||
| HP122WF1001T4E | UNI-ROYAL | Similar | 2512 | 5,100 | $ 0.0687 |

