PANASONIC ERJ-U1TF68R1U
| Manufacturer | |
| MPN | ERJ-U1TF68R1U |
| LCSC Part # | C4076626 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 68.1Ω ±1% 1W 2512 |
| Datasheet | PANASONIC ERJ-U1TF68R1U |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 68.1Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 68.1Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1532 | $ 0.15 |
| 200+ | $ 0.0593 | $ 11.86 |
| 500+ | $ 0.0572 | $ 28.60 |
| 1,000+ | $ 0.0562 | $ 56.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 68.1Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 68.1Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 25121WF681JT4E | UNI-ROYAL | 2512 | 3,820 | $0.0224 $0.0283 | ||
| CR2512-FX-68R1ELF | BOURNS | 2512 | 0 | $ 0.0536 | ||
| RMC1K68R1FTE | KAMAYA | 2512 | 0 | $ 0.0791 | ||
| RK73H3ATTE68R1F | KOA | 2512 | 0 | $ 0.059 | ||
| CR0168R1F | Meritek | 2512 | 0 | $ 0.0776 | ||
| ERJ-1TNF68R1U | PANASONIC | 2512 | 0 | $ 0.128 | ||
| ERJ-S1TF68R1U | PANASONIC | 2512 | 0 | $ 0.1565 | ||
| RMCF2512FT68R1 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.037 | ||
| RMCS2512FT68R1 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.3221 | ||
| RMEF2512FT68R1 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.5032 | ||
| CRCW251268R1FKEG | VISHAY | 2512 | 0 | $ 0.0333 | ||
| CRCW251268R1FKTG | VISHAY | 2512 | 0 | $ 0.0836 | ||
| CRCW251268R1FKEH | VISHAY | 2512 | 0 | $ 0.0605 | ||
| RC2512FK-0768R1P | YAGEO | 2512 | 0 | $ 0.3587 | ||
| AC2512FK-0768R1L | YAGEO | 2512 | 0 | $ 0.0684 | ||
| RC2512FK-0768R1L | YAGEO | 2512 | 0 | $ 0.0441 | ||
| CRCW251268R1FKEGHP | VISHAY | 2512 | 0 | $ 0.176 | ||
| RHC2512FT68R1 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.2815 | ||
| RMCP2512FT68R1 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.4819 | ||
| CRGH2512F68R1 | TE Connectivity | 2512 | 0 | $ 0.2485 |

