LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL 0805W8D1500T5E product image
  • 0805W8D1500T5E thumbnail 1
  • 0805W8D1500T5E thumbnail 2
  • 0805W8D1500T5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL 0805W8D1500T5E

Manufacturer
UNI-ROYALAsian Brands
MPN
0805W8D1500T5E
LCSC Part #
C407474
Packaging
0805
Customer #
Key Attributes
RES 150Ω ±0.5% 125mW 0805
DatasheetUNI-ROYAL 0805W8D1500T5E
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0075$ 0.38
500+$ 0.0059$ 2.95
1,500+$ 0.005$ 7.50
5,000+$ 0.0044$ 22.00
25,000+$ 0.0039$ 97.50
50,000+$ 0.0037$ 185.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0805
Power(Watts)125mW
Resistance150Ω
Voltage Rating150V
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.5%

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
TC0525B1500T5GUNI-ROYALSimilar08056,300$ 0.0306
View and Compare All Alternative Parts.