LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

SEI(Stackpole Electronics Inc.) RMCF0603FG1K21

Manufacturer
MPN
RMCF0603FG1K21
LCSC Part #
C4074665
Packaging
0603
Customer #
Key Attributes
RES 1.21kΩ ±1% 100mW 0603
DatasheetSEI(Stackpole Electronics Inc.) RMCF0603FG1K21
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSEI(Stackpole Electronics Inc.)
Packaging0603
Resistance1.21kΩ
Power(Watts)100mW
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃