UNI-ROYAL 1206W4F2054T5E
| Manufacturer | UNI-ROYALAsian Brands |
| MPN | 1206W4F2054T5E |
| LCSC Part # | C407291 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 2.05MΩ ±1% 250mW 1206 |
| Datasheet | UNI-ROYAL 1206W4F2054T5E |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 1206 | |
| Resistance | 2.05MΩ | |
| Power(Watts) | 250mW | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 1206 | |
| Resistance | 2.05MΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
In-Stock: 4,900
4,900 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 100+ | $ 0.0072 | $ 0.72 |
| 1,000+ | $ 0.0056 | $ 5.60 |
| 5,000+ | $ 0.0044 | $ 22.00 |
| 10,000+ | $ 0.0038 | $ 38.00 |
| 50,000+ | $ 0.0034 | $ 170.00 |
| 100,000+ | $ 0.0031 | $ 310.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 1206 | |
| Resistance | 2.05MΩ | |
| Power(Watts) | 250mW | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 1206 | |
| Resistance | 2.05MΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
C407291 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



