SUSUMU RG1608P-1240-D-T5
| Manufacturer | |
| MPN | RG1608P-1240-D-T5 |
| LCSC Part # | C4072712 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 124Ω ±0.5% 100mW 0603 |
| Datasheet | SUSUMU RG1608P-1240-D-T5 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0603 | |
| Resistance | 124Ω | |
| Power(Watts) | 100mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0603 | |
| Resistance | 124Ω | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0223 | $ 0.02 |
| 200+ | $ 0.0086 | $ 1.72 |
| 500+ | $ 0.0083 | $ 4.15 |
| 1,000+ | $ 0.0082 | $ 8.20 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0603 | |
| Resistance | 124Ω | |
| Power(Watts) | 100mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0603 | |
| Resistance | 124Ω | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN73R1JTTD1240D25 | KOA | 0603 | 0 | $ 0.0334 | ||
| ERA-3AED1240V | PANASONIC | 0603 | 0 | $ 0.0714 | ||
| RNCF0603DTE124R | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0168 | ||
| RNCF0603DKE124R | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0313 | ||
| AT0603DRD07124RL | YAGEO | 0603 | 0 | $ 0.0256 | ||
| RT0603DRD07124RL | YAGEO | 0603 | 0 | $ 0.0093 | ||
| RN73R1JTTD1240D10 | KOA | 0603 | 0 | $ 0.1348 | ||
| RG1608N-1240-D-T5 | SUSUMU | 0603 | 0 | $ 0.091 | ||
| RN73R1JTTD1240C25 | KOA | 0603 | 0 | $ 0.0675 | ||
| RT0603CRD07124RL | YAGEO | 0603 | 0 | $ 0.0568 | ||
| AT0603CRD07124RL | YAGEO | 0603 | 0 | $ 0.0857 | ||
| RG1608V-1240-D-T5 | SUSUMU | 0603 | 0 | $ 0.5303 | ||
| RN73R1JTTD1240D100 | KOA | 0603 | 0 | $ 0.0436 | ||
| RN73R1JTTD1240D50 | KOA | 0603 | 0 | $ 0.04 | ||
| AT0603DRE07124RL | YAGEO | 0603 | 0 | $ 0.0264 | ||
| RT0603DRE07124RL | YAGEO | 0603 | 0 | $ 0.0126 | ||
| RNCF0603DTC124R | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0163 | ||
| RT0603CRC07124RL | YAGEO | 0603 | 0 | $ 0.0913 | ||
| BLU0603-1240-BT25W | RCD Components, Inc. | 0603 | 0 | $ 0.0963 | ||
| RT0603BRD07124RL | YAGEO | 0603 | 0 | $ 0.0352 |

