VISHAY D55342E07B8B16RT3
| Manufacturer | |
| MPN | D55342E07B8B16RT3 |
| LCSC Part # | C4072504 |
| Packaging | - |
| Customer # | |
| Key Attributes | RES 8.16kΩ ±0.1% 250mW |
| Datasheet | VISHAY D55342E07B8B16RT3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Resistance | 8.16kΩ | |
| Power(Watts) | 250mW | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Resistance | 8.16kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 250mW | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.2833 | $ 4.28 |
| 300+ | $ 1.6576 | $ 497.28 |
| 600+ | $ 1.6 | $ 960.00 |
| 900+ | $ 1.5712 | $ 1414.08 |
Standard Packaging300/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Resistance | 8.16kΩ | |
| Power(Watts) | 250mW | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Resistance | 8.16kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 250mW | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

