VISHAY TNPW1210210KBEEN
| Manufacturer | |
| MPN | TNPW1210210KBEEN |
| LCSC Part # | C4072211 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | RES 210kΩ ±0.1% 333mW 1210 |
| Datasheet | VISHAY TNPW1210210KBEEN |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 6 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Power(Watts) | 333mW | |
| Resistance | 210kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Power(Watts) | 333mW | |
| Resistance | 210kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7258 | $ 0.73 |
| 200+ | $ 0.2819 | $ 56.38 |
| 500+ | $ 0.2713 | $ 135.65 |
| 1,000+ | $ 0.2667 | $ 266.70 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Power(Watts) | 333mW | |
| Resistance | 210kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Power(Watts) | 333mW | |
| Resistance | 210kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNCF1210BTE210K | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.1835 | ||
| RNCF1210BKE210K | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.1717 | ||
| TNPW1210210KBEEA | VISHAY | 1210 | 0 | $ 0.5349 | ||
| TNPW1210210KBETA | VISHAY | 1210 | 0 | $ 0.641 | ||
| RNCF1210BTT210K | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.4326 | ||
| RNCF1210BTC210K | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.1188 |

