KOA SG73P2ETTD2R7G
| Manufacturer | |
| MPN | SG73P2ETTD2R7G |
| LCSC Part # | C4071525 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | RES 2.7Ω ±2% 500mW 1210 |
| Datasheet | KOA SG73P2ETTD2R7G |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 2.7Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±2% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 2.7Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±2% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0622 | $ 0.06 |
| 200+ | $ 0.0241 | $ 4.82 |
| 500+ | $ 0.0233 | $ 11.65 |
| 1,000+ | $ 0.0228 | $ 22.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 2.7Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±2% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 2.7Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±2% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GR1210F2R7T5G00 | GiantOhm | 1210 | 4,600 | $ 0.0156 | ||
| 1210W2F270KT5E | UNI-ROYAL | 1210 | 3,500 | $ 0.02 | ||
| RTT122R70FTP | RALEC | 1210 | 40 | $ 0.028 | ||
| ERJ-14BQF2R7U | PANASONIC | 1210 | 205 | $ 0.3577 | ||
| SG73S2ETTD2R7G | KOA | 1210 | 0 | $ 0.0622 | ||
| SR732ERTTD2R7G | KOA | 1210 | 0 | $ 0.3838 | ||
| SR732ETTD2R7G | KOA | 1210 | 0 | $ 0.1011 | ||
| RK73H2ETTD2R70F | KOA | 1210 | 0 | $ 0.0186 | ||
| SG73S2ETTD2R70F | KOA | 1210 | 0 | $ 0.0622 | ||
| SG73P2ETTD2R70F | KOA | 1210 | 0 | $ 0.0622 | ||
| CR042R70F | Meritek | 1210 | 0 | $ 0.0129 | ||
| RMCP1210FT2R70 | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.0801 | ||
| CRCW12102R70FNEA | VISHAY | 1210 | 0 | $ 0.0548 | ||
| CRCW12102R70FNTA | VISHAY | 1210 | 0 | $ 0.0597 | ||
| AC1210FR-072R7L | YAGEO | 1210 | 0 | $ 0.0417 | ||
| AA1210FR-072R7L | YAGEO | 1210 | 0 | $ 0.0638 | ||
| SR1210FR-072R7L | YAGEO | 1210 | 0 | $ 0.2626 | ||
| RC1210FR-072R7L | YAGEO | 1210 | 0 | $ 0.099 | ||
| CRCW12102R70FKEA | VISHAY | 1210 | 0 | $ 0.0455 | ||
| CRCW12102R70FKTA | VISHAY | 1210 | 0 | $ 0.0785 |

