LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RT1206WRC076K04L product image
Images for reference only

YAGEO RT1206WRC076K04L

Manufacturer
YAGEOAsian Brands
MPN
RT1206WRC076K04L
LCSC Part #
C4071467
Packaging
1206
Customer #
Key Attributes
RES 6.04kΩ ±0.05% 250mW 1206
DatasheetYAGEO RT1206WRC076K04L
RoHS Compliance3 documents available
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3106$ 1.31
200+$ 0.5076$ 101.52
500+$ 0.4894$ 244.70
1,000+$ 0.4819$ 481.90
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging1206
Power(Watts)250mW
Resistance6.04kΩ
TypeThin Film Resistor
Temperature Coefficient±15ppm/℃
Tolerance±0.05%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RT1206WRB076K04LYAGEO12060$ 1.3834
RT1206WRD076K04LYAGEO12060$ 0.6167