CTS 73WL7R560F
| Fabricant | |
| Réf. Fab. | 73WL7R560F |
| Réf. LCSC | C4070005 |
| Condit. | 2512 |
| Numéro Client | |
| Caract. clés | RES 560mΩ ±1% 2W 2512 |
| Fiche Technique | CTS 73WL7R560F |
| Pièces alternatives | 10 |
Spécifications du Produit
| Type | Description | |
|---|---|---|
| Catégorie | Passives/Resistors/Chip Resistor - Surface Mount | |
| Fabricant | CTS | |
| Condit. | 2512 | |
| Resistance | 560mΩ | |
| Power(Watts) | 2W | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Catégorie | Passives/Resistors/Chip Resistor - Surface Mount | |
| Fabricant | CTS | |
| Condit. | 2512 | |
| Resistance | 560mΩ | |
| Power(Watts) | 2W |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Description
The 73WLx and 73WEx series current sense resistors are ceramic-packaged devices that provide excellent accuracy for current sensing. Each resistor features superior electrical and thermal characteristics.
Caractéristiques
- Thick film construction - Wide terminal configuration
- Power rating 0.75 - 21 watts (70℃), 73WEx - Lead-free design
- Resistance range 5 - 910 milliohms, 73WLX - RoHS compliant per EU Directives 2011/65/EU and 2015/863
- Operating temperature up to +155℃ - Lead-free terminal plating
- EIA standard package sizes - Exemption 7(c)-I, electrical and electronic components containing lead [Pb] in glass
- Terminal plating - Matte tin (e3)
- JEDEC J-STD-020 compliant, reflow soldering up to +260℃
- Tape and reel packaging
Applications
Current sensing, motor control, inverters/converters, current limiting, power supplies, industrial equipment, voltage-regulated battery circuits, hard disk drives, infotainment systems
| Qté | Prix unit.(Référence uniquement) | Montant total |
|---|---|---|
| 1+ | $ 0.3717 | $ 0.37 |
| 200+ | $ 0.1439 | $ 28.78 |
| 500+ | $ 0.1388 | $ 69.40 |
| 1,000+ | $ 0.1363 | $ 136.30 |
Boîtier Standard4000/Full Reel | ||
Spécifications du Produit
| Type | Description | |
|---|---|---|
| Catégorie | Passives/Resistors/Chip Resistor - Surface Mount | |
| Fabricant | CTS | |
| Condit. | 2512 | |
| Resistance | 560mΩ | |
| Power(Watts) | 2W | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Catégorie | Passives/Resistors/Chip Resistor - Surface Mount | |
| Fabricant | CTS | |
| Condit. | 2512 | |
| Resistance | 560mΩ | |
| Power(Watts) | 2W |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Description
The 73WLx and 73WEx series current sense resistors are ceramic-packaged devices that provide excellent accuracy for current sensing. Each resistor features superior electrical and thermal characteristics.
Caractéristiques
- Thick film construction - Wide terminal configuration
- Power rating 0.75 - 21 watts (70℃), 73WEx - Lead-free design
- Resistance range 5 - 910 milliohms, 73WLX - RoHS compliant per EU Directives 2011/65/EU and 2015/863
- Operating temperature up to +155℃ - Lead-free terminal plating
- EIA standard package sizes - Exemption 7(c)-I, electrical and electronic components containing lead [Pb] in glass
- Terminal plating - Matte tin (e3)
- JEDEC J-STD-020 compliant, reflow soldering up to +260℃
- Tape and reel packaging
Applications
Current sensing, motor control, inverters/converters, current limiting, power supplies, industrial equipment, voltage-regulated battery circuits, hard disk drives, infotainment systems
Conformité & Codes d'Exportation
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Détails |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Pièces alternatives
| MPN | Fabricant | Conditionnement | Disponibilité | Prix unitaire | ||
|---|---|---|---|---|---|---|
| FRP2512FR560TS | FOJAN | 2512 | 21,360 | $0.0519 $0.0546 | ||
| CSRN2512FKR560 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.0954 | ||
| RLP73K3AR56FTDF | TE Connectivity | 2512 | 0 | $ 0.138 | ||
| FPL2512FR560TS | FOJAN | 2512 | 0 | $0.0813 $0.0903 | ||
| CRM2512AFX-R560ELF | BOURNS | 2512 | 0 | $ 1.0693 | ||
| RHC2512FTR560 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.8365 | ||
| RCWE2512R560FKEA | VISHAY | 2512 | 0 | $ 0.4837 | ||
| PT2512FK-7W0R56L | YAGEO | 2512 | 0 | $ 0.1372 | ||
| CRH2512FR560E04Z | EVER OHMS | 2512 | 0 | $ 0.0616 | ||
| CSRT2512FTR560 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.2888 |

