KOA SLR1TTE1200F
| Manufacturer | |
| MPN | SLR1TTE1200F |
| LCSC Part # | C4069995 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 120Ω ±1% 1W 2512 |
| Datasheet | KOA SLR1TTE1200F |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 120Ω | |
| Operating Temperature | -55℃~+180℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 120Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+180℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2575 | $ 0.26 |
| 200+ | $ 0.0997 | $ 19.94 |
| 500+ | $ 0.0962 | $ 48.10 |
| 1,000+ | $ 0.0945 | $ 94.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 120Ω | |
| Operating Temperature | -55℃~+180℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 120Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+180℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC2512F1200TS | FOJAN | 2512 | 40,500 | $0.0323 $0.034 | ||
| RC2512FK-07120RL | YAGEO | 2512 | 5,370 | $ 0.0955 | ||
| AC2512FK-07120RL | YAGEO | 2512 | 2,480 | $ 0.0729 | ||
| CR2512F120RE04Z | EVER OHMS | 2512 | 1,630 | $ 0.049 | ||
| RMC1K1200FTE | KAMAYA | 2512 | 0 | $ 0.0791 | ||
| RK73H3ATTE1200F | KOA | 2512 | 0 | $ 0.04 | ||
| CR011200F | Meritek | 2512 | 0 | $ 0.0776 | ||
| ERJ-S1TF1200U | PANASONIC | 2512 | 0 | $ 0.1565 | ||
| ERJ-U1TF1200U | PANASONIC | 2512 | 0 | $ 0.1532 | ||
| ERJ-1TNF1200U | PANASONIC | 2512 | 0 | $ 0.2599 | ||
| RMCF2512FT120R | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.037 | ||
| RMEF2512FT120R | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.5032 | ||
| RMCS2512FT120R | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.3682 | ||
| CRGCQ2512F120R | TE Connectivity | 2512 | 0 | $ 0.0544 | ||
| CRCW2512120RFKEG | VISHAY | 2512 | 0 | $ 0.0752 | ||
| CRCW2512120RFKTG | VISHAY | 2512 | 0 | $ 0.0836 | ||
| RC-12K1200FT | FH | 2512 | 0 | $ 0.0267 | ||
| GR2512F120RT4G00 | GiantOhm | 2512 | 0 | $ 0.0216 | ||
| RTT251200FTE | RALEC | 2512 | 0 | $ 0.0325 | ||
| 25121WF1200T4E | UNI-ROYAL | 2512 | 0 | $ 0.0325 |

