TI MAX3232EIPWR
| Manufacturer | |
| MPN | MAX3232EIPWR |
| LCSC Part # | C406863 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | 3V to 5.5V multi-channel RS-232 line drivers and receivers with +15kV IEC ESD protection |
| Datasheet | TI MAX3232EIPWR |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | TSSOP-16 | |
| Type | Transceiver | |
| Voltage - Supply | 3V~5.5V | |
| Data Rate | 250Kbps | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±15kV | |
| charge pump | Yes | |
| Number of Drivers | 2 | |
| Features | - | |
| Number of Receivers | 2 | |
| Quiescent Supply Current | 0.3mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | TSSOP-16 | |
| Type | Transceiver | |
| Voltage - Supply | 3V~5.5V | |
| Data Rate | 250Kbps | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| ESD Protect | ±15kV | |
| charge pump | Yes | |
| Number of Drivers | 2 | |
| Features | - | |
| Number of Receivers | 2 | |
| Quiescent Supply Current | 0.3mA |
Introduction
Provides ESD protection for RS-232 bus pins. The MAX3232E device consists of two line drivers, two line receivers, and a dual charge pump circuit, featuring ±15kV IEC ESD protection pin-to-pin (serial port connection pins, including GND). The device meets TIA/EIA-232-F requirements and provides the electrical interface between asynchronous communication controllers and serial port connectors. The charge pump and four small external capacitors enable operation from a single 3V to 5.5V power supply. The device operates at data signaling rates up to 250kbit/s, with a maximum driver output slew rate of 30V/μs.
Features
- ESD protection for RS-232 bus pins
- ±15kV (HBM)
- ±8kV (IEC61000-4-2, Contact Discharge)
- ±15kV (IEC61000-4-2, Air-Gap Discharge)
- Meets or exceeds TIA/EIA-232-F and ITU V.28 requirements
- Powered by 3V to 5.5V VCC supply
- Data rate up to 250kbit/s
- Two drivers and two receivers
- Low supply current: 300 μA (typical)
- External capacitors: 4×0.1 μF
- Accepts 5V logic inputs with 3.3V supply
- Pin-compatible with alternative high-speed devices (1Mbit/s)
Applications
- Industrial PC
- Wired networking
- Data center and enterprise computing
- Battery-powered systems
- Laptops
- PDAs
- Handheld devices
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | TSSOP-16 | |
| Type | Transceiver | |
| Voltage - Supply | 3V~5.5V | |
| Data Rate | 250Kbps | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±15kV | |
| charge pump | Yes | |
| Number of Drivers | 2 | |
| Features | - | |
| Number of Receivers | 2 | |
| Quiescent Supply Current | 0.3mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | TSSOP-16 | |
| Type | Transceiver | |
| Voltage - Supply | 3V~5.5V | |
| Data Rate | 250Kbps | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| ESD Protect | ±15kV | |
| charge pump | Yes | |
| Number of Drivers | 2 | |
| Features | - | |
| Number of Receivers | 2 | |
| Quiescent Supply Current | 0.3mA |
Introduction
Provides ESD protection for RS-232 bus pins. The MAX3232E device consists of two line drivers, two line receivers, and a dual charge pump circuit, featuring ±15kV IEC ESD protection pin-to-pin (serial port connection pins, including GND). The device meets TIA/EIA-232-F requirements and provides the electrical interface between asynchronous communication controllers and serial port connectors. The charge pump and four small external capacitors enable operation from a single 3V to 5.5V power supply. The device operates at data signaling rates up to 250kbit/s, with a maximum driver output slew rate of 30V/μs.
Features
- ESD protection for RS-232 bus pins
- ±15kV (HBM)
- ±8kV (IEC61000-4-2, Contact Discharge)
- ±15kV (IEC61000-4-2, Air-Gap Discharge)
- Meets or exceeds TIA/EIA-232-F and ITU V.28 requirements
- Powered by 3V to 5.5V VCC supply
- Data rate up to 250kbit/s
- Two drivers and two receivers
- Low supply current: 300 μA (typical)
- External capacitors: 4×0.1 μF
- Accepts 5V logic inputs with 3.3V supply
- Pin-compatible with alternative high-speed devices (1Mbit/s)
Applications
- Industrial PC
- Wired networking
- Data center and enterprise computing
- Battery-powered systems
- Laptops
- PDAs
- Handheld devices
C406863 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



