LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY CRCW06038R25FNEB

Manufacturer
MPN
CRCW06038R25FNEB
LCSC Part #
C4068233
Packaging
0603
Customer #
Key Attributes
RES 8.25Ω ±1% 0.1W 0603
DatasheetVISHAY CRCW06038R25FNEB
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Power(Watts)100mW
Resistance8.25Ω
TypeThick Film Resistor
Temperature Coefficient±200ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃