LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M55342K10B1B00RTS product image
Images for reference only

VISHAY M55342K10B1B00RTS

Manufacturer
MPN
M55342K10B1B00RTS
LCSC Part #
C4067866
Packaging
-
Customer #
Key Attributes
RES 1kΩ ±0.1% 500mW
DatasheetVISHAY M55342K10B1B00RTS
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 16.3283$ 16.33
200+$ 6.32$ 1264.00
500+$ 6.0975$ 3048.75
1,000+$ 5.9877$ 5987.70
Standard Packaging25/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Resistance1kΩ
Power(Watts)500mW
Tolerance±0.1%
Temperature Coefficient±100ppm/℃