LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY P0603H5902BBT product image
Images for reference only

VISHAY P0603H5902BBT

Manufacturer
MPN
P0603H5902BBT
LCSC Part #
C4067417
Packaging
-
Customer #
Key Attributes
RES 59kΩ ±0.1%
DatasheetVISHAY P0603H5902BBT
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.5803$ 4.58
200+$ 1.7728$ 354.56
500+$ 1.7106$ 855.30
1,000+$ 1.6803$ 1680.30
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Resistance59kΩ
Temperature Coefficient±50ppm/℃
Tolerance±0.1%