LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

SEI(Stackpole Electronics Inc.) RNCF2512BKE68K1

Manufacturer
MPN
RNCF2512BKE68K1
LCSC Part #
C4066719
Packaging
2512
Customer #
Key Attributes
RES 68.1kΩ ±0.1% 500mW 2512
DatasheetSEI(Stackpole Electronics Inc.) RNCF2512BKE68K1
RoHS Compliance2 documents available
Alternative Parts4
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSEI(Stackpole Electronics Inc.)
Packaging2512
Power(Watts)500mW
Resistance68.1kΩ
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+155℃