LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

YAGEO MMP100FRE165R

Manufacturer
YAGEOAsian Brands
MPN
MMP100FRE165R
LCSC Part #
C4066579
Packaging
MELF-0207
Customer #
Key Attributes
RES 165Ω ±1% 1W MELF-0207
DatasheetYAGEO MMP100FRE165R
RoHS Compliance2 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
PackagingMELF-0207
Power(Watts)1W
Resistance165Ω
Voltage Rating350V
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃